
208264-2 | |
|---|---|
DigiKey Part Number | A125910-ND |
Manufacturer | |
Manufacturer Product Number | 208264-2 |
Description | CONTACT SCKT SGNL 22-26AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 208264-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,59600 Kč | 865,96 Kč |
| 25 | 81,17000 Kč | 2 029,25 Kč |
| 50 | 77,29360 Kč | 3 864,68 Kč |
| 100 | 73,60430 Kč | 7 360,43 Kč |
| 250 | 68,99608 Kč | 17 249,02 Kč |
| 500 | 65,70358 Kč | 32 851,79 Kč |
| 1 000 | 62,56963 Kč | 62 569,63 Kč |
| 2 500 | 58,65674 Kč | 146 641,85 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |


