
601966-8 | |
|---|---|
DigiKey Part Number | A141973-ND |
Manufacturer | |
Manufacturer Product Number | 601966-8 |
Description | POSITIONER M22520/2-23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Backplane Contacts, 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Backplane Contacts, 20-24 AWG | |
Specifications | - | |
Compatible Tools | 601966-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 844,94000 Kč | 3 844,94 Kč |
| 5 | 3 563,90600 Kč | 17 819,53 Kč |
| 10 | 3 449,40400 Kč | 34 494,04 Kč |
| 25 | 3 303,78320 Kč | 82 594,58 Kč |
| Unit Price without VAT: | 3 844,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 652,37740 Kč |




