Image for 207W667-100-01/184-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207W667-100-01/184-0

DigiKey Part Number
207W667-100-01/184-0-ND
Manufacturer
Manufacturer Product Number
207W667-100-01/184-0
Description
MOLDED PARTS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Small Diameter Supplied
2.850" (72.39mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Recovered
0.950" (24.13mm)
Series
Large Recovered Length
1.600" (40.64mm)
Packaging
Bulk
Small Recovered Length
1.950" (49.53mm)
Part Status
Active
Total Length Recovered
7.240" (183.90mm)
Type
Boot
Shelf Life
60 Months
Material
Polyolefin (PO), Semi-Flexible, Halogen Free
Shelf Life Start
Date of Manufacture
Large Diameter Supplied
2.850" (72.39mm)
Base Product Number
Large Diameter Recovered
1.510" (38.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502 520,33960 Kč126 016,98 Kč
Unit Price without VAT:2 520,33960 Kč
Unit Price with VAT:3 049,61092 Kč