206799-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 7
Unit Price: 1 247,84000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 304
Unit Price: 280,81000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 393
Unit Price: 280,81000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2 493
Unit Price: 205,87000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 652,46500 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 648,88160 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 942,98633 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 462
Unit Price: 47,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 23,33130 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 73,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 67,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 452,07190 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 503,42340 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 281
Unit Price: 42,73000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206799-7

DigiKey Part Number
206799-7-ND
Manufacturer
Manufacturer Product Number
206799-7
Description
CONN D-SUB HOUSING RCPT 15POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
206799-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.