205164-6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 207,72471 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 508,65977 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 113
Unit Price: 291,03000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 111
Unit Price: 427,31000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 299,73440 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 5 353,17400 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 177
Unit Price: 69,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 167
Unit Price: 64,88000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 256
Unit Price: 57,74000 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 1 814,43800 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 1 775,93250 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 646,36880 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 162,81430 Kč
Datasheet
Plug for Male Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205164-6

DigiKey Part Number
A141535-ND
Manufacturer
Manufacturer Product Number
205164-6
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
EDA/CAD Models
205164-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Shell Finish Thickness
400µin (10.16µm)
Connector Style
D-Sub
Operating Temperature
-50°C ~ 125°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polyester
Number of Positions
15
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
2 (DA, A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (81)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2157480-2TE Connectivity Aerospace, Defense and Marine0A123740-ND1 207,72471 KčParametric Equivalent
1218748-2TE Connectivity Aerospace, Defense and Marine01218748-2-ND508,65977 KčParametric Equivalent
1757819-2TE Connectivity Aerospace, Defense and Marine113A32577-ND291,03000 KčParametric Equivalent
205164-1TE Connectivity Aerospace, Defense and Marine1111122-1144-ND427,31000 KčParametric Equivalent
206798-1TE Connectivity Aerospace, Defense and Marine0206798-1-ND1 299,73440 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,58000 Kč281,58 Kč
10239,33500 Kč2 393,35 Kč
25224,34280 Kč5 608,57 Kč
50213,63360 Kč10 681,68 Kč
100203,43700 Kč20 343,70 Kč
250190,70888 Kč47 677,22 Kč
500181,61548 Kč90 807,74 Kč
1 000172,95864 Kč172 958,64 Kč
Manufacturers Standard Package
Unit Price without VAT:281,58000 Kč
Unit Price with VAT:340,71180 Kč