Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115370-1732B | |
|---|---|
DigiKey Part Number | 3963-C115370-1732B-ND |
Manufacturer | |
Manufacturer Product Number | C115370-1732B |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Rows 2 | Color Natural |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115370-5032 | Littelfuse Aerospace | 0 | 3963-C115370-5032-ND | 1 775,93250 Kč | Parametric Equivalent |
| 1-2157480-2 | TE Connectivity Aerospace, Defense and Marine | 0 | A123740-ND | 1 207,72471 Kč | Parametric Equivalent |
| 1218748-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218748-2-ND | 508,65977 Kč | Parametric Equivalent |
| 167293-1 | TE Connectivity AMP Connectors | 177 | A99338-ND | 69,29000 Kč | Parametric Equivalent |
| 1757819-2 | TE Connectivity Aerospace, Defense and Marine | 73 | A32577-ND | 291,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 814,43800 Kč | 9 072,19 Kč |
| Unit Price without VAT: | 1 814,43800 Kč |
|---|---|
| Unit Price with VAT: | 2 195,46998 Kč |










