
204534-1 | |
|---|---|
DigiKey Part Number | 1122-1173-ND |
Manufacturer | |
Manufacturer Product Number | 204534-1 |
Description | CONN D-SUB HD HSG RCPT 104POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 104 Position |
Datasheet | Datasheet |
EDA/CAD Models | 204534-1 Models |
Category | Shell Size, Connector Layout 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub, High Density | Dielectric Material Diallyl Phthalate (DAP) |
Connector Type Receptacle for Female Contacts | Color Blue |
Number of Positions 104 | Note Contacts Sold Separately |
Number of Rows 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,09000 Kč | 1 462,09 Kč |
| Unit Price without VAT: | 1 462,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 769,12890 Kč |








