
204521-3 | |
|---|---|
DigiKey Part Number | 204521-3-ND |
Manufacturer | |
Manufacturer Product Number | 204521-3 |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 204521-3 Models |
Category | Shell Size, Connector Layout 5 (DD, D) High Density |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Crimp |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 4 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 187,21000 Kč | 4 187,21 Kč |
| 10 | 3 559,58100 Kč | 35 595,81 Kč |
| 25 | 3 337,00200 Kč | 83 425,05 Kč |
| 50 | 3 182,24700 Kč | 159 112,35 Kč |
| Unit Price without VAT: | 4 187,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 066,52410 Kč |






