
202K153-100-0 | |
|---|---|
DigiKey Part Number | 202K153-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K153-100-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.420" (36.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.882" (22.40mm) |
Series | Small Diameter Supplied 0.830" (21.08mm) |
Packaging Bulk | Small Diameter Recovered 0.331" (8.41mm) |
Part Status Active | Large Recovered Length 1.654" (42.01mm) |
Type Boot | Small Recovered Length 1.180" (29.97mm) |
Shell Size - Insert 53 | Total Length Recovered 3.150" (80.01mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,53000 Kč | 583,53 Kč |
| 10 | 495,97300 Kč | 4 959,73 Kč |
| 25 | 464,92080 Kč | 11 623,02 Kč |
| 50 | 442,73440 Kč | 22 136,72 Kč |
| 100 | 421,61460 Kč | 42 161,46 Kč |
| 250 | 395,24956 Kč | 98 812,39 Kč |
| 500 | 376,41056 Kč | 188 205,28 Kč |
| Unit Price without VAT: | 583,53000 Kč |
|---|---|
| Unit Price with VAT: | 706,07130 Kč |






