Heat Shrink Boot Black 42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202K142-100-0

DigiKey Part Number
202K142-100-0-ND
Manufacturer
Manufacturer Product Number
202K142-100-0
Description
HEATSHRINK BOOT SZ42 BLACK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 42
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.220" (30.99mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.710" (18.03mm)
Series
Small Diameter Supplied
0.710" (18.03mm)
Packaging
Bulk
Small Diameter Recovered
0.280" (7.11mm)
Part Status
Active
Large Recovered Length
1.380" (35.05mm)
Type
Boot
Small Recovered Length
0.984" (24.99mm)
Shell Size - Insert
42
Total Length Recovered
2.640" (67.06mm)
Features
Fluid Resistant, Lip
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Polyolefin (PO), Semi-Flexible, Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1842,65000 Kč842,65 Kč
10716,15800 Kč7 161,58 Kč
25671,33120 Kč16 783,28 Kč
50639,30520 Kč31 965,26 Kč
100608,82020 Kč60 882,02 Kč
250570,75252 Kč142 688,13 Kč
Manufacturers Standard Package
Unit Price without VAT:842,65000 Kč
Unit Price with VAT:1 019,60650 Kč