
202D142-3-0 | |
|---|---|
DigiKey Part Number | 202D142-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D142-3-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.701" (17.81mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.283" (7.19mm) | |
Large Recovered Length | 1.390" (35.31mm) | |
Small Recovered Length | 0.965" (24.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.630" (66.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,21000 Kč | 522,21 Kč |
| 10 | 443,74100 Kč | 4 437,41 Kč |
| 25 | 415,95000 Kč | 10 398,75 Kč |
| 50 | 396,10320 Kč | 19 805,16 Kč |
| 100 | 377,21050 Kč | 37 721,05 Kč |
| 250 | 353,62092 Kč | 88 405,23 Kč |
| 500 | 336,76486 Kč | 168 382,43 Kč |
| Unit Price without VAT: | 522,21000 Kč |
|---|---|
| Unit Price with VAT: | 631,87410 Kč |



