202D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D121-3-0

DigiKey Part Number
202D121-3-0-ND
Manufacturer
Manufacturer Product Number
202D121-3-0
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
21
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.917" (23.29mm)
Large Diameter Recovered
0.413" (10.49mm)
Small Diameter Supplied
0.917" (23.29mm)
Small Diameter Recovered
0.220" (5.59mm)
Large Recovered Length
0.831" (21.11mm)
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
1.500" (38.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,10000 Kč414,10 Kč
10351,96500 Kč3 519,65 Kč
25329,92240 Kč8 248,06 Kč
50314,17480 Kč15 708,74 Kč
100299,18550 Kč29 918,55 Kč
250280,47260 Kč70 118,15 Kč
500267,10226 Kč133 551,13 Kč
Manufacturers Standard Package
Unit Price without VAT:414,10000 Kč
Unit Price with VAT:501,06100 Kč