2019E0309-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2019E0309-0

DigiKey Part Number
A132345-100-ND
Manufacturer
Manufacturer Product Number
2019E0309-0
Description
CABLE TWINAXIAL 19AWG 100'
Customer Reference
Detailed Description
Twinaxial Cable 19 AWG 100.0' (30.48m) 120 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
19 AWG
Conductor Strand
19 Strands / 0.0091"
Jacket (Insulation) Material
Thermorad® F
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
-
Impedance
120 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Rayfoam® M
Dielectric Diameter
0.084" (2.13mm)
Shield Material
-
Shield Coverage
-
VoP, Velocity of Propagation
67.0
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TWINAXIAL 19AWG FEET
In-Stock: 1433
Unit Price: 107,98000 Kč
CABLE TWINAXIAL 19AWG 1'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 19AWG 5'
In-Stock: 1
Unit Price: 178,93000 Kč
CABLE TWINAXIAL 19AWG 25'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 19AWG 50'
In-Stock: 0
Unit Price: