
| 2019E0309-0 | |
|---|---|
| DigiKey Part Number | A132345-05-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2019E0309-0 | 
| Description | CABLE TWINAXIAL 19AWG 5' | 
| Customer Reference | |
| Detailed Description | Twinaxial Cable 19 AWG 5.0' (1.52m) 120 Ohms | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | - | |
| Packaging | Spool | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | Twinaxial | |
| Cable Group | - | |
| Wire Gauge | 19 AWG | |
| Conductor Strand | 19 Strands / 0.0091" | |
| Jacket (Insulation) Material | Thermorad® F | |
| Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
| Shield Type | - | |
| Impedance | 120 Ohms | |
| Length | 5.0' (1.52m) | |
| Jacket Color | Black | |
| Usage | - | |
| Features | - | |
| Conductor Material | Copper, Bare | |
| Dielectric Material | Rayfoam® M | |
| Dielectric Diameter | 0.084" (2.13mm) | |
| Shield Material | - | |
| Shield Coverage | - | |
| VoP, Velocity of Propagation | 67.0 | |
| Operating Temperature | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 178,93000 Kč | 178,93 Kč | 
| 2 | 170,40000 Kč | 340,80 Kč | 
| 3 | 165,61667 Kč | 496,85 Kč | 
| Unit Price without VAT: | 178,93000 Kč | 
|---|---|
| Unit Price with VAT: | 216,50530 Kč | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic