Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1757838-3 | |
|---|---|
DigiKey Part Number | 1757838-3-ND |
Manufacturer | |
Manufacturer Product Number | 1757838-3 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1757838-3 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218435-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218435-3-ND | 46,52741 Kč | Similar |
| 162A10189X | Amphenol CONEC | 0 | 162A10189X-ND | 0,00000 Kč | Similar |
| 162A13069X | Amphenol CONEC | 0 | 626-162A13069X-ND | 11,31440 Kč | Similar |
| 164A10189X | Amphenol CONEC | 0 | 164A10189X-ND | 10,08020 Kč | Similar |
| 164A10539X | Amphenol CONEC | 0 | 164A10539X-ND | 11,05180 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 1 001,47435 Kč | 108 159,23 Kč |
| Unit Price without VAT: | 1 001,47435 Kč |
|---|---|
| Unit Price with VAT: | 1 211,78396 Kč |






