
164A10539X | |
|---|---|
DigiKey Part Number | 164A10539X-ND |
Manufacturer | |
Manufacturer Product Number | 164A10539X |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 3 (DB, B) |
Series | Contact Type Signal |
Packaging Box | Flange Feature Board Side (4-40) |
Part Status Active | Termination Solder |
Connector Style | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 273,04960 Kč | 13 652,48 Kč |
| Unit Price without VAT: | 273,04960 Kč |
|---|---|
| Unit Price with VAT: | 330,39002 Kč |




