1757838-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 5,09880 Kč

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 7,29360 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 636
Unit Price: 12,69000 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 10,13733 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757838-1

DigiKey Part Number
1757838-1-ND
Manufacturer
Manufacturer Product Number
1757838-1
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1757838-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.318" (8.08mm)
Number of Positions
Color
Black
Number of Rows
2
Contact Material
Brass
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
1 (DE, E)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
162A10169XAmphenol CONEC0162A10169X-ND0,00000 KčSimilar
164A10169XAmphenol CONEC0164A10169X-ND5,09880 KčSimilar
164A10519XAmphenol CONEC0164A10519X-ND7,29360 KčSimilar
164A17939XAmphenol CONEC636626-1058-ND12,69000 KčSimilar
164A18809XAmphenol CONEC0164A18809X-ND10,13733 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
108492,43417 Kč53 182,89 Kč
Unit Price without VAT:492,43417 Kč
Unit Price with VAT:595,84535 Kč