Image for 164A10519X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164A10519X

DigiKey Part Number
164A10519X-ND
Manufacturer
Manufacturer Product Number
164A10519X
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Shell Size, Connector Layout
1 (DE, E)
Series
Contact Type
Signal
Packaging
Box
Flange Feature
Board Side (4-40)
Part Status
Active
Termination
Solder
Connector Style
Shell Material, Finish
Steel, Tin Plated
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.370" (9.40mm)
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50180,20060 Kč9 010,03 Kč
Manufacturers Standard Package
Unit Price without VAT:180,20060 Kč
Unit Price with VAT:218,04273 Kč