
1757824-9 | |
|---|---|
DigiKey Part Number | A34443-ND |
Manufacturer | |
Manufacturer Product Number | 1757824-9 |
Description | CONN D-SUB HD RCPT 44POS CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
EDA/CAD Models | 1757824-9 Models |
Category | Shell Size, Connector Layout 3 (DB, B) High Density |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Crimp |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 524,93000 Kč | 3 524,93 Kč |
| 10 | 2 996,52000 Kč | 29 965,20 Kč |
| 25 | 2 809,12920 Kč | 70 228,23 Kč |
| 50 | 2 675,25860 Kč | 133 762,93 Kč |
| Unit Price without VAT: | 3 524,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 265,16530 Kč |















