
1757823-9 | |
|---|---|
DigiKey Part Number | A34444-ND |
Manufacturer | |
Manufacturer Product Number | 1757823-9 |
Description | CONN D-SUB HD PLUG 44POS CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
EDA/CAD Models | 1757823-9 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Contact Form Machined |
Number of Positions | Wire Gauge 22-28 AWG |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,91000 Kč | 1 188,91 Kč |
| 10 | 1 010,50800 Kč | 10 105,08 Kč |
| 25 | 947,27840 Kč | 23 681,96 Kč |
| 50 | 902,09920 Kč | 45 104,96 Kč |
| 100 | 859,09540 Kč | 85 909,54 Kč |
| 250 | 805,39004 Kč | 201 347,51 Kč |
| Unit Price without VAT: | 1 188,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,58110 Kč |















