Image for 1663128-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1663128-3

DigiKey Part Number
1663128-3-ND
Manufacturer
Manufacturer Product Number
1663128-3
Description
CONTACT PIN SIGNAL GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Pin or Socket
Pin
Contact Termination
-
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Current Rating (Amps)
13 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 36 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
800223,11766 Kč178 494,13 Kč
Unit Price without VAT:223,11766 Kč
Unit Price with VAT:269,97237 Kč

Other Suppliers on DigiKey

36In Stock
Ships from WEC