


2147522101 | |
|---|---|
DigiKey Part Number | 900-2147522101-ND |
Manufacturer | |
Manufacturer Product Number | 2147522101 |
Description | MICROFIT 3.0 SR P-P 10CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147522101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 113,33910 Kč | 79 337,37 Kč |
| Unit Price without VAT: | 113,33910 Kč |
|---|---|
| Unit Price with VAT: | 137,14031 Kč |











