
1617019-6 | |
|---|---|
DigiKey Part Number | 1617019-6-ND |
Manufacturer | |
Manufacturer Product Number | 1617019-6 |
Description | FW1062S04 = 2020-FW RELAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Relay Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 889,40000 Kč | 97 235,00 Kč |
| Unit Price without VAT: | 3 889,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 706,17400 Kč |










