Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424636

DigiKey Part Number
1424636-ND
Manufacturer
Manufacturer Product Number
1424636
Description
PROTECTIVE COVER D7, WITH SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
1424636 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Heavycon® HPR D7 Bases and Hoods
Specifications
Screw Locks
Ratings
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,94000 Kč443,94 Kč
Manufacturers Standard Package
Unit Price without VAT:443,94000 Kč
Unit Price with VAT:537,16740 Kč