
1532182-3 | |
---|---|
DigiKey Part Number | 1508-1348-ND |
Manufacturer | |
Manufacturer Product Number | 1532182-3 |
Description | CABLE ASSY D-MIC-D 25P 457.2MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1532182-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 903,75000 Kč | 3 903,75 Kč |
10 | 3 318,53100 Kč | 33 185,31 Kč |
25 | 3 111,01040 Kč | 77 775,26 Kč |
50 | 3 014,10100 Kč | 150 705,05 Kč |
Unit Price without VAT: | 3 903,75000 Kč |
---|---|
Unit Price with VAT: | 4 723,53750 Kč |