
100G0111-0.60-0 | |
|---|---|
DigiKey Part Number | 100G0111-0.60-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.60-0 |
Description | HOOK-UP DL STRND 20AWG BLK FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/0.0079" Black 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 13005' (3963.9m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 5 | 22,94400 Kč | 114,72 Kč |
| 10 | 21,85000 Kč | 218,50 Kč |
| 25 | 20,47760 Kč | 511,94 Kč |
| 50 | 19,50080 Kč | 975,04 Kč |
| 100 | 18,56190 Kč | 1 856,19 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |


