1-2355825-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 100
Unit Price: 87,93000 Kč
Datasheet
Image for 1-2355825-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2355825-7

DigiKey Part Number
844-1-2355825-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2355825-7
Description
114 POSITION, 1.27MM CL, GOLD, V
Customer Reference
Detailed Description
114 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Array, Female Sockets
Mated Stacking Heights
17mm
Number of Positions
114
Height Above Board
0.512" (13.00mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2355825-8TE Connectivity Aerospace, Defense and Marine100844-1-2355825-8CT-ND87,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes