114 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
114 Position Connector Array, Female Sockets Surface Mount Gold
1-2355825-8

1-2355825-8

DigiKey Part Number
844-1-2355825-8TR-ND - Tape & Reel (TR)
844-1-2355825-8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2355825-8
Description
114 POSITION, 1.2MM CL, GOLD, VE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
114 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2355825-8 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Array, Female Sockets
Mated Stacking Heights
17mm
Number of Positions
114
Height Above Board
0.512" (13.00mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12 172,45000 Kč2 172,45 Kč
101 690,92700 Kč16 909,27 Kč
251 538,63280 Kč38 465,82 Kč
501 435,98600 Kč71 799,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 496,59680 Kč149 659,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 172,45000 Kč
Unit Price with VAT:2 628,66450 Kč