
1-1757824-0 | |
|---|---|
DigiKey Part Number | A34445-ND |
Manufacturer | |
Manufacturer Product Number | 1-1757824-0 |
Description | CONN D-SUB HD RCPT 62POS CRIMP |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
EDA/CAD Models | 1-1757824-0 Models |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Crimp |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 591,57000 Kč | 2 591,57 Kč |
| 10 | 2 370,61100 Kč | 23 706,11 Kč |
| Unit Price without VAT: | 2 591,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 135,79970 Kč |









