
91520-1 | |
|---|---|
DigiKey Part Number | 91520-1-ND |
Manufacturer | |
Manufacturer Product Number | 91520-1 |
Description | TOOL HAND CRIMPER 22-28AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products D-Sub Contacts |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 750,36000 Kč | 21 750,36 Kč |
| 5 | 20 162,82600 Kč | 100 814,13 Kč |
| 10 | 19 516,38100 Kč | 195 163,81 Kč |
| Unit Price without VAT: | 21 750,36000 Kč |
|---|---|
| Unit Price with VAT: | 26 317,93560 Kč |









