
911776-1 | |
|---|---|
DigiKey Part Number | 911776-1-ND |
Manufacturer | |
Manufacturer Product Number | 911776-1 |
Description | TOOL HAND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | 3.08 ~ 5.27mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 794,69000 Kč | 43 794,69 Kč |
| Unit Price without VAT: | 43 794,69000 Kč |
|---|---|
| Unit Price with VAT: | 52 991,57490 Kč |











