



4-2299782-1 | |
|---|---|
DigiKey Part Number | A145042-ND |
Manufacturer | |
Manufacturer Product Number | 4-2299782-1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 4-2299782-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Blue | |
Features | IP67/IP69K | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 87,73000 Kč | 877,30 Kč |
| 25 | 82,21960 Kč | 2 055,49 Kč |
| 50 | 78,29320 Kč | 3 914,66 Kč |
| 230 | 70,30039 Kč | 16 169,09 Kč |
| 460 | 66,94574 Kč | 30 795,04 Kč |
| 690 | 65,05910 Kč | 44 890,78 Kč |
| 1 150 | 62,75755 Kč | 72 171,18 Kč |
| 2 530 | 59,36558 Kč | 150 194,92 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |











