
90869-2 | |
|---|---|
DigiKey Part Number | A9957-ND |
Manufacturer | |
Manufacturer Product Number | 90869-2 |
Description | DIE SET 24-18 AWG USE WITH A9996 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 18-24 AWG | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 392,29000 Kč | 5 392,29 Kč |
| 5 | 4 998,19600 Kč | 24 990,98 Kč |
| 10 | 4 837,66600 Kč | 48 376,66 Kč |
| 25 | 4 633,50280 Kč | 115 837,57 Kč |
| Unit Price without VAT: | 5 392,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 524,67090 Kč |





