
871295-1 | |
|---|---|
DigiKey Part Number | A142015-ND |
Manufacturer | |
Manufacturer Product Number | 871295-1 |
Description | TOOL MANDREL AWG 20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Mandrel for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mandrel | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 635,92000 Kč | 7 635,92 Kč |
| 5 | 7 078,04800 Kč | 35 390,24 Kč |
| 10 | 6 850,76500 Kč | 68 507,65 Kč |
| 25 | 6 561,79960 Kč | 164 044,99 Kč |
| Unit Price without VAT: | 7 635,92000 Kč |
|---|---|
| Unit Price with VAT: | 9 239,46320 Kč |











