




0436500800 | |
|---|---|
DigiKey Part Number | WM2424-ND |
Manufacturer | |
Manufacturer Product Number | 0436500800 |
Description | CONN HEADER R/A 8POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500800 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,92000 Kč | 45,92 Kč |
| 10 | 39,00600 Kč | 390,06 Kč |
| 100 | 33,15310 Kč | 3 315,31 Kč |
| 500 | 29,59194 Kč | 14 795,97 Kč |
| 1 309 | 27,64969 Kč | 36 193,44 Kč |
| 5 236 | 25,07531 Kč | 131 294,32 Kč |
| Unit Price without VAT: | 45,92000 Kč |
|---|---|
| Unit Price with VAT: | 55,56320 Kč |











