
752858-1 | |
|---|---|
DigiKey Part Number | 752858-1-ND |
Manufacturer | |
Manufacturer Product Number | 752858-1 |
Description | DIES 720725-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Quick Connects Terminals, 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Quick Connects Terminals, 14-18 AWG | |
Specifications | - | |
Compatible Tools | 752861-2 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 32 740,58600 Kč | 163 702,93 Kč |
| Unit Price without VAT: | 32 740,58600 Kč |
|---|---|
| Unit Price with VAT: | 39 616,10906 Kč |







