
726824-1 | |
|---|---|
DigiKey Part Number | A120164-ND |
Manufacturer | |
Manufacturer Product Number | 726824-1 |
Description | TELFIX HANDZANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 554,77000 Kč | 11 554,77 Kč |
| 5 | 10 711,04000 Kč | 53 555,20 Kč |
| 10 | 10 367,25100 Kč | 103 672,51 Kč |
| Unit Price without VAT: | 11 554,77000 Kč |
|---|---|
| Unit Price with VAT: | 13 981,27170 Kč |










