
282-458 | |
|---|---|
DigiKey Part Number | 2946-282-458-ND |
Manufacturer | |
Manufacturer Product Number | 282-458 |
Description | FUSE CERAMIC 10A 240VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 240 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 240 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 421,96800 Kč | 4 219,68 Kč |
| Unit Price without VAT: | 421,96800 Kč |
|---|---|
| Unit Price with VAT: | 510,58128 Kč |










