
724762-1 | |
|---|---|
DigiKey Part Number | A120178-ND |
Manufacturer | |
Manufacturer Product Number | 724762-1 |
Description | TOOL EXTRACT EI CAP HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 20-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 20-30 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,46000 Kč | 1 625,46 Kč |
| 5 | 1 506,60600 Kč | 7 533,03 Kč |
| 10 | 1 458,14300 Kč | 14 581,43 Kč |
| 25 | 1 396,52640 Kč | 34 913,16 Kč |
| Unit Price without VAT: | 1 625,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,80660 Kč |






