
170376-3 | |
|---|---|
DigiKey Part Number | A111041TR-ND - Tape & Reel (TR) A111041CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170376-3 |
Description | CONN PIN 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170376-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 25 | 3,06160 Kč | 76,54 Kč |
| 50 | 2,91140 Kč | 145,57 Kč |
| 100 | 2,77170 Kč | 277,17 Kč |
| 250 | 2,59860 Kč | 649,65 Kč |
| 500 | 2,47430 Kč | 1 237,15 Kč |
| 1 000 | 2,35584 Kč | 2 355,84 Kč |
| 2 500 | 2,20818 Kč | 5 520,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,98472 Kč | 29 770,80 Kč |
| 30 000 | 1,89001 Kč | 56 700,30 Kč |
| 45 000 | 1,83673 Kč | 82 652,85 Kč |
| 75 000 | 1,77176 Kč | 132 882,00 Kč |
| 105 000 | 1,73022 Kč | 181 673,10 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


