
720760-2 | |
|---|---|
DigiKey Part Number | A120015-ND |
Manufacturer | |
Manufacturer Product Number | 720760-2 |
Description | TOOL HAND CRIMPER 20-24AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 448,94000 Kč | 39 448,94 Kč |
| 5 | 36 571,75400 Kč | 182 858,77 Kč |
| Unit Price without VAT: | 39 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 47 733,21740 Kč |





