
170048-4 | |
|---|---|
DigiKey Part Number | A105248-ND |
Manufacturer | |
Manufacturer Product Number | 170048-4 |
Description | CONN QC RCPT 20-24AWG 0.110 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170048-4 Models |
Category | Length - Overall 0.681" (17.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Bulk | Wire Gauge 20-24 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 25 | 5,30560 Kč | 132,64 Kč |
| 50 | 5,05540 Kč | 252,77 Kč |
| 100 | 4,81340 Kč | 481,34 Kč |
| 250 | 4,51148 Kč | 1 127,87 Kč |
| 500 | 4,29582 Kč | 2 147,91 Kč |
| 1 000 | 4,09039 Kč | 4 090,39 Kč |
| 3 000 | 3,78500 Kč | 11 355,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


