
69733 | |
|---|---|
DigiKey Part Number | 69733-ND |
Manufacturer | |
Manufacturer Product Number | 69733 |
Description | DIE PIDG STRATO 69710 18-16AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 16-18 AWG | |
Specifications | - | |
Compatible Tools | 528050-3, 69710-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71 180,91000 Kč | 71 180,91 Kč |
| Unit Price without VAT: | 71 180,91000 Kč |
|---|---|
| Unit Price with VAT: | 86 128,90110 Kč |












