
690718-1 | |
|---|---|
DigiKey Part Number | 690718-1-ND |
Manufacturer | |
Manufacturer Product Number | 690718-1 |
Description | ANVIL-REVERSIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Anvil for Bench Press - Applicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Anvil | |
For Use With/Related Products | Bench Press - Applicator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 553,58000 Kč | 13 553,58 Kč |
| 5 | 12 563,98600 Kč | 62 819,93 Kč |
| 10 | 12 160,84500 Kč | 121 608,45 Kč |
| Unit Price without VAT: | 13 553,58000 Kč |
|---|---|
| Unit Price with VAT: | 16 399,83180 Kč |









