


58630-1 | |
|---|---|
DigiKey Part Number | 58630-1-ND |
Manufacturer | |
Manufacturer Product Number | 58630-1 |
Description | TOOL HAND CRIMPER 10-12AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 760,79000 Kč | 8 760,79 Kč |
| 5 | 8 120,85000 Kč | 40 604,25 Kč |
| 10 | 7 860,13900 Kč | 78 601,39 Kč |
| 25 | 7 528,64800 Kč | 188 216,20 Kč |
| Unit Price without VAT: | 8 760,79000 Kč |
|---|---|
| Unit Price with VAT: | 10 600,55590 Kč |







