
58606-2 | |
|---|---|
DigiKey Part Number | A141960-ND |
Manufacturer | |
Manufacturer Product Number | 58606-2 |
Description | TOOL PRO-CRIMP DIE 1.0-2.5MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 14-18 AWG | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 274,04000 Kč | 11 274,04 Kč |
| 5 | 10 450,70400 Kč | 52 253,52 Kč |
| 10 | 10 115,32500 Kč | 101 153,25 Kč |
| Unit Price without VAT: | 11 274,04000 Kč |
|---|---|
| Unit Price with VAT: | 13 641,58840 Kč |




