


58531-1 | |
|---|---|
DigiKey Part Number | A9804-ND |
Manufacturer | |
Manufacturer Product Number | 58531-1 |
Description | TOOL HAND CRIMPER COAX |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 873,74000 Kč | 11 873,74 Kč |
| 5 | 11 006,56400 Kč | 55 032,82 Kč |
| 10 | 10 653,31400 Kč | 106 533,14 Kč |
| Unit Price without VAT: | 11 873,74000 Kč |
|---|---|
| Unit Price with VAT: | 14 367,22540 Kč |


