


318451-1 | |
|---|---|
DigiKey Part Number | 318451-1-ND |
Manufacturer | |
Manufacturer Product Number | 318451-1 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 669,11000 Kč | 18 669,11 Kč |
| 5 | 17 306,55200 Kč | 86 532,76 Kč |
| 10 | 16 751,46900 Kč | 167 514,69 Kč |
| Unit Price without VAT: | 18 669,11000 Kč |
|---|---|
| Unit Price with VAT: | 22 589,62310 Kč |


