
58525-2 | |
|---|---|
DigiKey Part Number | A141949-ND |
Manufacturer | |
Manufacturer Product Number | 58525-2 |
Description | PROCRIMPER DIE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 10-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 10-14 AWG | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 236,18000 Kč | 9 236,18 Kč |
| 5 | 8 561,59800 Kč | 42 807,99 Kč |
| 10 | 8 286,75600 Kč | 82 867,56 Kč |
| 25 | 7 937,24400 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 9 236,18000 Kč |
|---|---|
| Unit Price with VAT: | 11 175,77780 Kč |













