
58507-1 | |
|---|---|
DigiKey Part Number | 58507-1-ND |
Manufacturer | |
Manufacturer Product Number | 58507-1 |
Description | TOOL DIE SET FOR RELAY TAB TERM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 10-20 AWG | |
Specifications | - | |
Compatible Tools | 580785-5 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93 615,17000 Kč | 93 615,17 Kč |
| Unit Price without VAT: | 93 615,17000 Kč |
|---|---|
| Unit Price with VAT: | 113 274,35570 Kč |




